CN200B110-15/LC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK-Lambda
In Stock: 7
Unit Price: 92,75000 €
Datasheet

Parametric Equivalent


TDK-Lambda
In Stock: 0
Unit Price: 97,28800 €
Datasheet

Parametric Equivalent


TDK-Lambda
In Stock: 0
Unit Price: 87,54000 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 13.4A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN200B110-15/LC

DigiKey Part Number
285-CN200B110-15/LC-ND
Manufacturer
Manufacturer Product Number
CN200B110-15/LC
Description
DC-DC, PCB MOUNT, HALF BRICK, IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 13.4A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN200B110-15/LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13.4A
Power (Watts)
201 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
597,28800 €486,44 €
Manufacturers Standard Package
Unit Price without VAT:97,28800 €
Unit Price with VAT:115,77272 €