
CN200B110-12/AUX | |
|---|---|
DigiKey Part Number | 285-CN200B110-12/AUX-ND |
Manufacturer | |
Manufacturer Product Number | CN200B110-12/AUX |
Description | DC-DC, PCB MOUNT, HALF BRICK, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 16.7A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN200B110-12/AUX Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 43V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 16.7A | Approval Agency CE, UKCA |
Power (Watts) 200 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CN200B110-12 | TDK-Lambda | 6 | 285-CN200B110-12-ND | 91,59000 € | Parametric Equivalent |
| CN200B110-12/T | TDK-Lambda | 1 | 285-CN200B110-12/T-ND | 91,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,79000 € | 101,79 € |
| 10 | 96,40700 € | 964,07 € |
| 25 | 94,33760 € | 2.358,44 € |
| 50 | 92,79920 € | 4.639,96 € |
| Unit Price without VAT: | 101,79000 € |
|---|---|
| Unit Price with VAT: | 121,13010 € |

