Isolated Module DC DC Converter 1 Output 12V 16.7A 60V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 16.7A 60V - 160V Input
Industrial Power Supply Product Range Overview Video

CN200A110-12

DigiKey Part Number
CN200A110-12-ND
Manufacturer
Manufacturer Product Number
CN200A110-12
Description
DC DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 16.7A 60V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN200A110-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
60V
Package / Case
9-DIP Module, 1/2 Brick
Voltage - Input (Max)
160V
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
16.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1168,38000 €168,38 €
10159,46800 €1.594,68 €
25156,04120 €3.901,03 €
50153,49560 €7.674,78 €
Manufacturers Standard Package
Unit Price without VAT:168,38000 €
Unit Price with VAT:200,37220 €