
CN150B110-48/CO | |
|---|---|
DigiKey Part Number | 285-CN150B110-48/CO-ND |
Manufacturer | |
Manufacturer Product Number | CN150B110-48/CO |
Description | DC-DC, RAILWAY, 153.6W, 43-160V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 48V 3.2A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN150B110-48/CO Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 91% |
Type Isolated Module, Conformal Coated | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 43V | Size / Dimension 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 3.2A | Approval Agency CE, cURus, TUV, UKCA |
Power (Watts) 300 W | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,59000 € | 110,59 € |
| 10 | 104,73700 € | 1.047,37 € |
| 25 | 102,48880 € | 2.562,22 € |
| 50 | 100,81760 € | 5.040,88 € |
| Unit Price without VAT: | 110,59000 € |
|---|---|
| Unit Price with VAT: | 131,60210 € |

