
CN150B110-24 | |
|---|---|
DigiKey Part Number | 285-CN150B110-24-ND |
Manufacturer | |
Manufacturer Product Number | CN150B110-24 |
Description | DC-DC, RAILWAY, 151.2W, 43-160V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.3A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN150B110-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,43000 € | 95,43 € |
| 10 | 90,37800 € | 903,78 € |
| 25 | 88,43920 € | 2.210,98 € |
| 50 | 86,99760 € | 4.349,88 € |
| Unit Price without VAT: | 95,43000 € |
|---|---|
| Unit Price with VAT: | 113,56170 € |

