
CN150B110-15/CO | |
|---|---|
DigiKey Part Number | 285-CN150B110-15/CO-ND |
Manufacturer | |
Manufacturer Product Number | CN150B110-15/CO |
Description | DC-DC, RAILWAY, 150W, 43-160V, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 15V 10A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN150B110-15/CO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,09000 € | 111,09 € |
| 10 | 105,21400 € | 1.052,14 € |
| 25 | 102,95520 € | 2.573,88 € |
| 50 | 101,27660 € | 5.063,83 € |
| Unit Price without VAT: | 111,09000 € |
|---|---|
| Unit Price with VAT: | 132,19710 € |

