
CN100B110-48 | |
|---|---|
DigiKey Part Number | 285-CN100B110-48-ND |
Manufacturer | |
Manufacturer Product Number | CN100B110-48 |
Description | DC-DC, RAILWAY, 100.8W, 43-160V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.1A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN100B110-48 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 90.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 43V | Size / Dimension 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2.1A | Approval Agency CE, cURus, TUV, UKCA |
Power (Watts) 300 W | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 € | 93,86 € |
| 10 | 88,89400 € | 888,94 € |
| 25 | 86,98640 € | 2.174,66 € |
| 50 | 85,56880 € | 4.278,44 € |
| 100 | 84,17210 € | 8.417,21 € |
| Unit Price without VAT: | 93,86000 € |
|---|---|
| Unit Price with VAT: | 111,69340 € |

