Isolated Module DC DC Converter 1 Output 5V 20A 14.4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 20A 14.4V - 36V Input
CN100A24-5
CN100A24-5
Industrial Power Supply Product Range Overview Video

CN100A24-5

DigiKey Part Number
285-2125-ND
Manufacturer
Manufacturer Product Number
CN100A24-5
Description
DC DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 14.4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CN100A24-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,29000 €184,29 €
10174,52500 €1.745,25 €
25170,77600 €4.269,40 €
50167,99020 €8.399,51 €
Unit Price without VAT:184,29000 €
Unit Price with VAT:219,30510 €