
CN100A24-12/CO | |
|---|---|
DigiKey Part Number | 285-CN100A24-12/CO-ND |
Manufacturer | |
Manufacturer Product Number | CN100A24-12/CO |
Description | DC-DC, PCB MOUNT, QUARTER BRICK, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.4A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN100A24-12/CO Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 10.8V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 8.4A | Approval Agency CE, CSA, EN, FCC, IEC, UKCA, UL |
Power (Watts) 101 W | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 179,43000 € | 897,15 € |
| Unit Price without VAT: | 179,43000 € |
|---|---|
| Unit Price with VAT: | 213,52170 € |

