Isolated Module DC DC Converter 1 Output 5V 20A 60V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 20A 60V - 160V Input
Industrial Power Supply Product Range Overview Video

CN100A110-5/CO2

DigiKey Part Number
285-CN100A110-5/CO2-ND
Manufacturer
Manufacturer Product Number
CN100A110-5/CO2
Description
DC DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 60V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN100A110-5/CO2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
60V
Package / Case
8-DIP Module, 1/4 Brick
Voltage - Input (Max)
160V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,64000 €132,64 €
Manufacturers Standard Package
Unit Price without VAT:132,64000 €
Unit Price with VAT:157,84160 €