
CN100A110-24/CO | |
|---|---|
DigiKey Part Number | 285-CN100A110-24/CO-ND |
Manufacturer | |
Manufacturer Product Number | CN100A110-24/CO |
Description | DC-DC, PCB MOUNT, QUARTER BRICK, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 24V 4.2A 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN100A110-24/CO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, CSA, EN, FCC, IEC, UKCA, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,27000 € | 147,27 € |
| Unit Price without VAT: | 147,27000 € |
|---|---|
| Unit Price with VAT: | 175,25130 € |

