


CN100A110-12/CO2 | |
|---|---|
DigiKey Part Number | 285-CN100A110-12/CO2-ND |
Manufacturer | |
Manufacturer Product Number | CN100A110-12/CO2 |
Description | DC DC CONVERTER 12V 101W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.4A 60V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN100A110-12/CO2 Models |
Category | Power (Watts) 101 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 60V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 € | 132,64 € |
| Unit Price without VAT: | 132,64000 € |
|---|---|
| Unit Price with VAT: | 157,84160 € |

