MFR Recommended

CME240P-24 | |
|---|---|
DigiKey Part Number | CME240P-24-ND |
Manufacturer | |
Manufacturer Product Number | CME240P-24 |
Description | AC/DC CONVERTER 24V 240W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.53" L x 4.13" W x 1.97" H (242.0mm x 105.0mm x 50.0mm) | |
Approval Agency | - | |
Minimum Load Required | No |


