
CHVM2R7-12-0180PW | |
|---|---|
DigiKey Part Number | 285-CHVM2R7-12-0180PW-ND |
Manufacturer | |
Manufacturer Product Number | CHVM2R7-12-0180PW |
Description | DC DC CONVERTER 180V 2.7W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 180V 15mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHVM2R7-12-0180PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15mA | |
Power (Watts) | 2.7 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, CSA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,97000 € | 211,97 € |
| 10 | 200,74500 € | 2.007,45 € |
| 25 | 196,43080 € | 4.910,77 € |
| 50 | 164,05740 € | 8.202,87 € |
| Unit Price without VAT: | 211,97000 € |
|---|---|
| Unit Price with VAT: | 252,24430 € |

