Similar

CCP-2405SF | |
|---|---|
DigiKey Part Number | CCP-2405SF-ND |
Manufacturer | |
Manufacturer Product Number | CCP-2405SF |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP |
Type Isolated Module | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 1.79" L x 1.38" W x 0.33" H (45.5mm x 35.1mm x 8.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC10-2405SF-E | TDK-Lambda | 133 | 445-2439-ND | 30,14000 € | Similar |


