Similar

CCN-4812DF | |
|---|---|
DigiKey Part Number | CCN-4812DF-ND |
Manufacturer | |
Manufacturer Product Number | CCN-4812DF |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP |
Type Isolated Module | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 1.61" L x 1.02" W x 0.33" H (40.9mm x 25.9mm x 8.4mm) |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC6-4812DF-E | TDK-Lambda | 8 | 445-3322-ND | 19,31000 € | Similar |


