CCN-1203SF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 307
Unit Price: 19,17000 €
Datasheet
Image for CCN-1203SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCN-1203SF

DigiKey Part Number
CCN-1203SF-ND
Manufacturer
Manufacturer Product Number
CCN-1203SF
Description
DC DC CONVERTER 3.3V 4.95W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
4.95 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.61" L x 1.02" W x 0.33" H (40.9mm x 25.9mm x 8.4mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable