Similar

CCM-4805SF | |
|---|---|
DigiKey Part Number | CCM-4805SF-ND |
Manufacturer | |
Manufacturer Product Number | CCM-4805SF |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP |
Type Isolated Module | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Efficiency 75% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.12" L x 0.81" W x 0.33" H (28.4mm x 20.6mm x 8.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC3-4805SF-E | TDK-Lambda | 976 | 445-3276-ND | 14,70000 € | Similar |


