CCM-2405SF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 434
Unit Price: 14,70000 €
Datasheet
Image for CCM-2405SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCM-2405SF

DigiKey Part Number
CCM-2405SF-ND
Manufacturer
Manufacturer Product Number
CCM-2405SF
Description
DC DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Features
OCP
Type
Isolated Module
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Efficiency
75%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.12" L x 0.81" W x 0.33" H (28.4mm x 20.6mm x 8.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC3-2405SF-ETDK-Lambda434445-2475-ND14,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable