CCM-1203SF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 14,60000 €
Datasheet
Image for CCM-1203SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCM-1203SF

DigiKey Part Number
CCM-1203SF-ND
Manufacturer
Manufacturer Product Number
CCM-1203SF
Description
DC DC CONVERTER 3.3V 1.98W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
1.98 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.12" L x 0.81" W x 0.33" H (28.4mm x 20.6mm x 8.4mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable