Similar

CCK-2412DF | |
|---|---|
DigiKey Part Number | CCK-2412DF-ND |
Manufacturer | |
Manufacturer Product Number | CCK-2412DF |
Description | DC DC CONVERTER +/-12V 1.44W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 60mA, 60mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 60mA, 60mA |
Mfr | Power (Watts) 1.44 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP |
Type Isolated Module | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.10" L x 0.63" W x 0.31" H (27.9mm x 16.0mm x 7.9mm) |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1R5-2412DF-E | TDK-Lambda | 1.639 | 445-2458-ND | 14,19000 € | Similar |


