Similar

CCK-1203SF | |
|---|---|
DigiKey Part Number | CCK-1203SF-ND |
Manufacturer | |
Manufacturer Product Number | CCK-1203SF |
Description | DC DC CONVERTER 3.3V 1.32W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 1.32 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP |
Type Isolated Module | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Efficiency 70% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.10" L x 0.63" W x 0.31" H (27.9mm x 16.0mm x 7.9mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1R5-1203SF-E | TDK-Lambda | 6 | 445-2450-ND | 14,19000 € | Similar |


