Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 76V Input
TDK-Lambda CCG Series

CCG6-48-15DR

DigiKey Part Number
285-CCG6-48-15DR-ND
Manufacturer
Manufacturer Product Number
CCG6-48-15DR
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG6-48-15DR Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
6-SMD Module
Voltage - Input (Max)
76V
Size / Dimension
0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-15V
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
200mA, 200mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,03000 €21,03 €
1019,92100 €199,21 €
2519,49440 €487,36 €
5019,17740 €958,87 €
10018,86520 €1.886,52 €
25018,45976 €4.614,94 €
50016,79410 €8.397,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,03000 €
Unit Price with VAT:25,02570 €