


CCG6-48-12SR | |
|---|---|
DigiKey Part Number | 285-CCG6-48-12SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-48-12SR |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-48-12SR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 18V | Size / Dimension 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) |
Voltage - Input (Max) 76V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| 10 | 19,92100 € | 199,21 € |
| 25 | 19,49440 € | 487,36 € |
| 50 | 19,17740 € | 958,87 € |
| 100 | 18,86520 € | 1.886,52 € |
| 250 | 18,45976 € | 4.614,94 € |
| 500 | 16,79410 € | 8.397,05 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |

