Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 76V Input
TDK-Lambda CCG Series

CCG6-48-12SF

DigiKey Part Number
285-CCG6-48-12SF-ND
Manufacturer
Manufacturer Product Number
CCG6-48-12SF
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG6-48-12SF Models
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 95°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
500mA
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,82000 €18,82 €
1017,82500 €178,25 €
2517,44400 €436,10 €
5017,16060 €858,03 €
10016,88130 €1.688,13 €
25016,51848 €4.129,62 €
50016,24884 €8.124,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,82000 €
Unit Price with VAT:22,39580 €