


CCG6-48-12DR | |
|---|---|
DigiKey Part Number | 285-CCG6-48-12DR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-48-12DR |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-48-12DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,29000 € | 21,29 € |
| 10 | 20,17200 € | 201,72 € |
| 25 | 19,73960 € | 493,49 € |
| 50 | 19,41900 € | 970,95 € |
| 100 | 19,10270 € | 1.910,27 € |
| 250 | 18,69216 € | 4.673,04 € |
| 500 | 17,00554 € | 8.502,77 € |
| Unit Price without VAT: | 21,29000 € |
|---|---|
| Unit Price with VAT: | 25,33510 € |

