


CCG6-24-03SR | |
|---|---|
DigiKey Part Number | 285-CCG6-24-03SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-24-03SR |
Description | DC DC CONVERTER 3.3V 5.28W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-24-03SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.6A | |
Power (Watts) | 5.28 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,88000 € | 20,88 € |
| 10 | 19,77700 € | 197,77 € |
| 25 | 19,35280 € | 483,82 € |
| 50 | 19,03820 € | 951,91 € |
| 100 | 18,72820 € | 1.872,82 € |
| 250 | 18,32564 € | 4.581,41 € |
| 500 | 17,00554 € | 8.502,77 € |
| Unit Price without VAT: | 20,88000 € |
|---|---|
| Unit Price with VAT: | 24,84720 € |

