


CCG6-12-15DR | |
|---|---|
DigiKey Part Number | 285-CCG6-12-15DR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-12-15DR |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-12-15DR Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 200mA, 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,19000 € | 21,19 € |
| 10 | 20,08000 € | 200,80 € |
| 25 | 19,65040 € | 491,26 € |
| 50 | 19,33100 € | 966,55 € |
| 100 | 19,01620 € | 1.901,62 € |
| 250 | 18,60744 € | 4.651,86 € |
| 500 | 16,92848 € | 8.464,24 € |
| Unit Price without VAT: | 21,19000 € |
|---|---|
| Unit Price with VAT: | 25,21610 € |

