Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 18V Input
TDK-Lambda CCG Series

CCG6-12-12DR

DigiKey Part Number
285-CCG6-12-12DR-ND
Manufacturer
Manufacturer Product Number
CCG6-12-12DR
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG6-12-12DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm)
Control Features
Enable, Active Low
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,29000 €21,29 €
1020,17200 €201,72 €
2519,73960 €493,49 €
5019,41900 €970,95 €
10019,10270 €1.910,27 €
25018,69216 €4.673,04 €
50017,00554 €8.502,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,29000 €
Unit Price with VAT:25,33510 €