


CCG6-12-03SF | |
|---|---|
DigiKey Part Number | 285-CCG6-12-03SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-12-03SF |
Description | DC DC CONVERTER 3.3V 5.28W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-12-03SF Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 1.6A | Standard Number 62368-1 |
Power (Watts) 5.28 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,82000 € | 18,82 € |
| 10 | 17,82500 € | 178,25 € |
| 25 | 17,44400 € | 436,10 € |
| 50 | 17,16060 € | 858,03 € |
| 100 | 16,88130 € | 1.688,13 € |
| 250 | 16,51848 € | 4.129,62 € |
| 500 | 16,24884 € | 8.124,42 € |
| Unit Price without VAT: | 18,82000 € |
|---|---|
| Unit Price with VAT: | 22,39580 € |

