Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 76V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG3-48-15DR

DigiKey Part Number
285-CCG3-48-15DR-ND
Manufacturer
Manufacturer Product Number
CCG3-48-15DR
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG3-48-15DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
6-SMD Module
Voltage - Input (Max)
76V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-15V
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
100mA, 100mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,34000 €16,34 €
1015,48300 €154,83 €
2515,15120 €378,78 €
5014,90520 €745,26 €
10014,66260 €1.466,26 €
25014,34752 €3.586,88 €
50014,11348 €7.056,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,34000 €
Unit Price with VAT:19,44460 €