



CCG3-24-12DR | |
|---|---|
DigiKey Part Number | 285-CCG3-24-12DR-ND |
Manufacturer | |
Manufacturer Product Number | CCG3-24-12DR |
Description | DC DC CONVERTER +/-12V 3.12W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG3-24-12DR Models |
Category | Power (Watts) 3.1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 130mA, 130mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| 10 | 15,60700 € | 156,07 € |
| 25 | 15,27240 € | 381,81 € |
| 50 | 15,02440 € | 751,22 € |
| 100 | 14,78000 € | 1.478,00 € |
| 250 | 14,46232 € | 3.615,58 € |
| 500 | 14,22640 € | 7.113,20 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

