Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 76V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG1R5-48-15DR

DigiKey Part Number
285-CCG1R5-48-15DR-ND
Manufacturer
Manufacturer Product Number
CCG1R5-48-15DR
Description
DC DC CONVERTER +/-15V 1.5W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG1R5-48-15DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50mA, 50mA
Power (Watts)
1.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,07000 €14,07 €
1013,32800 €133,28 €
2513,04360 €326,09 €
5012,83140 €641,57 €
10012,62280 €1.262,28 €
25012,35160 €3.087,90 €
50012,15002 €6.075,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,07000 €
Unit Price with VAT:16,74330 €