



CCG1R5-48-15DF | |
|---|---|
DigiKey Part Number | 285-CCG1R5-48-15DF-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-48-15DF |
Description | DC DC CONVERTER +/-15V 1.5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-48-15DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 12,01600 € | 120,16 € |
| 25 | 11,75920 € | 293,98 € |
| 50 | 11,56800 € | 578,40 € |
| 100 | 11,38000 € | 1.138,00 € |
| 250 | 11,13548 € | 2.783,87 € |
| 500 | 10,95382 € | 5.476,91 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

