Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 76V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG1R5-48-12DR

DigiKey Part Number
285-CCG1R5-48-12DR-ND
Manufacturer
Manufacturer Product Number
CCG1R5-48-12DR
Description
DC DC CONVERTER +/-12V 1.56W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG1R5-48-12DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
6-SMD Module
Voltage - Input (Max)
76V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-12V
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
65mA, 65mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,01000 €14,01 €
1013,26800 €132,68 €
2512,98440 €324,61 €
5012,77320 €638,66 €
10012,56560 €1.256,56 €
25012,29564 €3.073,91 €
50012,09496 €6.047,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,01000 €
Unit Price with VAT:16,67190 €