Isolated Module DC DC Converter 1 Output 3.3V 400mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 400mA 18V - 76V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG1R5-48-03SF

DigiKey Part Number
285-CCG1R5-48-03SF-ND
Manufacturer
Manufacturer Product Number
CCG1R5-48-03SF
Description
DC DC CONVERTER 3.3V 1.32W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG1R5-48-03SF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
1.3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, OCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,69000 €12,69 €
1012,01600 €120,16 €
2511,75920 €293,98 €
5011,56800 €578,40 €
10011,38000 €1.138,00 €
25011,13548 €2.783,87 €
50010,95382 €5.476,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,69000 €
Unit Price with VAT:15,10110 €