



CCG1R5-12-03SR | |
|---|---|
DigiKey Part Number | 285-CCG1R5-12-03SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-12-03SR |
Description | DC DC CONVERTER 3.3V 1.32W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-12-03SR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 13,26800 € | 132,68 € |
| 25 | 12,98440 € | 324,61 € |
| 50 | 12,77320 € | 638,66 € |
| 100 | 12,56560 € | 1.256,56 € |
| 250 | 12,29564 € | 3.073,91 € |
| 500 | 12,09496 € | 6.047,48 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |

