Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 76V Input
TDK-Lambda CCG Series

CCG10-48-03SF

DigiKey Part Number
285-CCG10-48-03SF-ND
Manufacturer
Manufacturer Product Number
CCG10-48-03SF
Description
DC DC CONVERTER 3.3V 8.58W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG10-48-03SF Models
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
2.6A
Standard Number
62368-1
Power (Watts)
8.58 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,97000 €28,97 €
1027,43300 €274,33 €
2526,84600 €671,15 €
5026,40920 €1.320,46 €
10025,97900 €2.597,90 €
25025,42020 €6.355,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,97000 €
Unit Price with VAT:34,47430 €