Isolated Module DC DC Converter 1 Output 15V 700mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 700mA 9V - 36V Input
TDK-Lambda CCG Series

CCG10-24-15SR

DigiKey Part Number
285-CCG10-24-15SR-ND
Manufacturer
Manufacturer Product Number
CCG10-24-15SR
Description
DC DC CONVERTER 15V 10.5W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 700mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG10-24-15SR Models
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
700mA
Standard Number
62368-1
Power (Watts)
11 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,80000 €30,80 €
1029,17100 €291,71 €
2528,54680 €713,67 €
5028,08180 €1.404,09 €
10027,62450 €2.762,45 €
25027,03040 €6.757,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,80000 €
Unit Price with VAT:36,65200 €