Isolated Module DC DC Converter 2 Output 15V -15V 340mA, 340mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 340mA, 340mA 9V - 36V Input
TDK-Lambda CCG Series

CCG10-24-15DR

DigiKey Part Number
285-CCG10-24-15DR-ND
Manufacturer
Manufacturer Product Number
CCG10-24-15DR
Description
DC DC CONVERTER +/-15V 10.2W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 340mA, 340mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG10-24-15DR Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
6-SMD Module
Voltage - Input (Max)
36V
Size / Dimension
0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-15V
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
340mA, 340mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,55000 €30,55 €
1028,94000 €289,40 €
2528,32000 €708,00 €
5027,85880 €1.392,94 €
10027,40520 €2.740,52 €
25026,81584 €6.703,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,55000 €
Unit Price with VAT:36,35450 €