


CCG10-12-12SR | |
|---|---|
DigiKey Part Number | 285-CCG10-12-12SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG10-12-12SR |
Description | DC DC CONVERTER 12V 10.8W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 900mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG10-12-12SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 11 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,33000 € | 30,33 € |
| 10 | 28,72900 € | 287,29 € |
| 25 | 28,11400 € | 702,85 € |
| 50 | 27,65660 € | 1.382,83 € |
| 100 | 27,20600 € | 2.720,60 € |
| 250 | 26,62096 € | 6.655,24 € |
| Unit Price without VAT: | 30,33000 € |
|---|---|
| Unit Price with VAT: | 36,09270 € |

