


CC6-4812SR-E | |
|---|---|
DigiKey Part Number | 445-3296-ND |
Manufacturer | |
Manufacturer Product Number | CC6-4812SR-E |
Description | DC DC CONVERTER 12-15V 6W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12 ~ 15V 500mA 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC6-4812SR-E Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module |
Voltage - Input (Min) 36V | Size / Dimension 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) |
Voltage - Input (Max) 76V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,31000 € | 19,31 € |
| 10 | 18,29200 € | 182,92 € |
| 25 | 17,90080 € | 447,52 € |
| 50 | 17,60980 € | 880,49 € |
| 100 | 17,32310 € | 1.732,31 € |
| 250 | 16,95076 € | 4.237,69 € |
| 500 | 16,67406 € | 8.337,03 € |
| Unit Price without VAT: | 19,31000 € |
|---|---|
| Unit Price with VAT: | 22,97890 € |

