


CC6-4805SR-E | |
|---|---|
DigiKey Part Number | 445-3295-ND |
Manufacturer | |
Manufacturer Product Number | CC6-4805SR-E |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC6-4805SR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| 10 | 18,16000 € | 181,60 € |
| 25 | 17,77080 € | 444,27 € |
| 50 | 17,48180 € | 874,09 € |
| 100 | 17,19730 € | 1.719,73 € |
| 250 | 16,82760 € | 4.206,90 € |
| 500 | 16,55298 € | 8.276,49 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 22,81230 € |

