Isolated Module DC DC Converter 1 Output 12 ~ 15V 500mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12 ~ 15V 500mA 9V - 18V Input
Industrial Power Supply Product Range Overview Video

CC6-1212SF-E

DigiKey Part Number
445-2489-ND
Manufacturer
Manufacturer Product Number
CC6-1212SF-E
Description
DC DC CONVERTER 12-15V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12 ~ 15V 500mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CC6-1212SF-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,17000 €19,17 €
1018,16000 €181,60 €
2517,77080 €444,27 €
5017,48180 €874,09 €
10017,19730 €1.719,73 €
25016,82760 €4.206,90 €
50016,55298 €8.276,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,17000 €
Unit Price with VAT:22,81230 €