

CC6-1203SR-E | |
---|---|
DigiKey Part Number | 445-2485-ND |
Manufacturer | |
Manufacturer Product Number | CC6-1203SR-E |
Description | DC DC CONVERTER 3.3V 6W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC6-1203SR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,17000 € | 15,17 € |
10 | 14,48800 € | 144,88 € |
25 | 13,49320 € | 337,33 € |
50 | 12,92700 € | 646,35 € |
Unit Price without VAT: | 15,17000 € |
---|---|
Unit Price with VAT: | 18,05230 € |