Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 250mA, 250mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 250mA, 250mA 4.5V - 9V Input
Industrial Power Supply Product Range Overview Video

CC6-0512DR-E

DigiKey Part Number
445-3323-ND
Manufacturer
Manufacturer Product Number
CC6-0512DR-E
Description
DC DC CNVRTR +/-12V TO +/-15V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 250mA, 250mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
CC6-0512DR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12 ~ -15V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,17000 €19,17 €
1018,16000 €181,60 €
2517,77080 €444,27 €
5017,48180 €874,09 €
10017,19730 €1.719,73 €
25016,82760 €4.206,90 €
50016,55298 €8.276,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,17000 €
Unit Price with VAT:22,81230 €