


CC6-0505SR-E | |
|---|---|
DigiKey Part Number | 445-3289-ND |
Manufacturer | |
Manufacturer Product Number | CC6-0505SR-E |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC6-0505SR-E Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) |
Voltage - Input (Max) 9V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,70000 € | 18,70 € |
| 10 | 17,71400 € | 177,14 € |
| 25 | 17,33520 € | 433,38 € |
| 50 | 17,05320 € | 852,66 € |
| 100 | 16,77560 € | 1.677,56 € |
| 250 | 16,41520 € | 4.103,80 € |
| 500 | 16,14728 € | 8.073,64 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,25300 € |


