
CC30-2415SFH-E | |
|---|---|
DigiKey Part Number | CC30-2415SFH-E-ND |
Manufacturer | |
Manufacturer Product Number | CC30-2415SFH-E |
Description | DC DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 20-DIP Module, 17 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.51" L x 1.32" W x 0.33" H (38.4mm x 33.5mm x 8.3mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,68500 € | 786,85 € |
| Unit Price without VAT: | 78,68500 € |
|---|---|
| Unit Price with VAT: | 93,63515 € |

