Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC30-2412SRH-E

DigiKey Part Number
CC30-2412SRH-E-ND
Manufacturer
Manufacturer Product Number
CC30-2412SRH-E
Description
DC DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Power (Watts)
30 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
20-SMD Module, 17 Leads
Size / Dimension
1.51" L x 1.32" W x 0.33" H (38.4mm x 33.5mm x 8.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
184,12000 €84,12 €
1079,67600 €796,76 €
2577,96640 €1.949,16 €
5076,69540 €3.834,77 €
10075,44430 €7.544,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,12000 €
Unit Price with VAT:100,10280 €