Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 36V - 76V Input
Industrial Power Supply Product Range Overview Video

CC3-4812SF-E

DigiKey Part Number
445-3277-ND
Manufacturer
Manufacturer Product Number
CC3-4812SF-E
Description
DC DC CONVERTER 12-15V 3W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CC3-4812SF-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-DIP Module
Voltage - Input (Min)
36V
Size / Dimension
0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,82000 €14,82 €
1014,04000 €140,40 €
2513,73920 €343,48 €
5013,51560 €675,78 €
10013,29570 €1.329,57 €
25013,01008 €3.252,52 €
50012,79784 €6.398,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,82000 €
Unit Price with VAT:17,63580 €